Panasonic ERA3APB1432V

Fixed Resistor, Thin Film, 0.1W, 14300ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
$ 0.525
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3APB1432V.

IHS

Datasheet7 pages5 years ago

Panasonic

Panasonic SCT

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.93%

Alternate Parts

Price @ 1000
$ 0.525
$ 0.632
Stock
19,260
50,000
Authorized Distributors
1
3
Resistance
14.3 kΩ
14.3 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
15 ppm/°C
15 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / HolsworthyRP73D1J14K3BTDG
Fixed Resistor, Thin Film, 0.1W, 14300ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
PanasonicERA3APB153V
Res Thin Film 0603 15K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3APB133V
Res Thin Film 0603 13K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP3-1879746-7
Res Thin Film 0603 14K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD Medical Cut Tape
TE ConnectivityRP73D1J14K7BTDG
Res Thin Film 0603 14.7K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD Medical T/R
PanasonicERA3APB1332V
Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERA3APB1432V provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 14300ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
Thin Film Chip Resistors, High Reliability / Type 3A (0603) / 0,1% / 14300 Ohm / 0
ERA SERIES THIN FILM SMNT RESISTOR 0603 CASE 14.3KOHM +/-0.1% 0.1W +/-15PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 14300½, 0.1%, 0603, RoHS
Panasonic SCT
14.3KΩ ±0.1% 100mW -15ppm/℃~15ppm/℃ 0603 SMD mount 1.6mm*800μm*450μm
Panasonic ERA3APB1432V - High Precision Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3APB1432V