Descriptions of Panasonic ERA3AEB8250V provided by its distributors.
Res Thin Film 0603 825 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB8250V
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 825Ohm 0.1W 1/10W
ERA Series 0603 825 Ohm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Resistor, metal film, SMD 0603 (1608), 825 Ω, 0.1 W, ±0.1 %, ERA3AEB8250V
THIN FILM SURFACE MNT RESISTOR 0603 CASE 825OHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 825½, 0.1%, 0603, RoHS
Panasonic SCT
825Ω ±0.1% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3AEB8250V - High Precision Chip Resistors
RESISTOR, 825R, 0603, 0.1%, 0.1W; Resistance:825ohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0603; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.45mm; External Depth:0.8mm; External Width:1.6mm; Operating Temperature Range:-55°C to +155°C