Panasonic ERA-3AEB751V

100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 750Ω 0603 Chip Resistor - Surface Mount ROHS
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3AEB751V.

Newark

Datasheet3 pages10 years ago
Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago

RS (Formerly Allied Electronics)

Electro Sonic

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-86.05%

CAD Models

Download Panasonic ERA-3AEB751V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.055
$ 0.055
Stock
309,213
213,572
213,572
Authorized Distributors
6
6
6
Resistance
750 Ω
750 Ω
750 Ω
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603BRD07750RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 750Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB681V
Res Thin Film 0603 680 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA3AEB8060V
Thin Film Chip Resistor, 806Ω ±0.1%, 100mW, ±25ppm/°C, 0603 SMD, 1.6mm × 800μm × 550μm
PanasonicERA3AEB6980V
Thin Film Chip Resistor, 698Ω ±0.1%, 100mW, ±25ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm
Yageo GroupRT0603BRD07820RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 820Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07787RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 787Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-3AEB751V provided by its distributors.

100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 750Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 750 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
Chip Resistor 750Ω ±0.1% 100mW ±25ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
Thin Film Chip Resistors, High Reliability / Type 3A 0603 / 0.1% / 750 Ohm / 0.1
SMD Thin Film Res. 0603 0,1W 0,1% 750R
Metal Film (Thin Film) Chip Resistors, 0.1W, 750½, 0.1%, 0603, RoHS
Panasonic SCT
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 750Ohm ±25ppm/C
METAL FILM SURFACE MNT RESISTOR 0603 CASE 750OHM +/-0.1% 0.1W +/-25PPM/DEGC
Thin Film Resistors - SMD 0603 1/10W 750ohms
Res, Metal Film (Thin Film), 750 Ohm, 0.1%, 0.1W; Resistance:750Ohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Metal Film (Thin Film); Product Range:Era Series Rohs Compliant: Yes |Panasonic ERA-3AEB751V.
Resistor Type = Thin Film / Resistance Ohm = 750 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB751V.
  • ERA3AEB751V