Panasonic ERA3AEB4990V

100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 499Ω 0603 Chip Resistor - Surface Mount ROHS
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB4990V.

Upverter

Datasheet7 pages8 years ago
Technical Drawing2 pages8 years ago

Farnell

Future Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-11.07%

CAD Models

Download Panasonic ERA3AEB4990V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603BRD07499RL
Res Thin Film 0603 499 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA3AEB471V
Res Thin Film 0603 470 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3AEB5110V
Res Thin Film 0603 511 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-3AEB4530V
Res Thin Film 0603 453 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD07470RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 470Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07510RL
Res Thin Film 0603 510 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA3AEB511V
Res Thin Film 0603 510 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB5360V
Res Thin Film 0603 536 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive
Yageo GroupRT0603BRD07511RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 511Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA3AEB4990V provided by its distributors.

100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 499Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 499 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
ERA Series 0603 499 Ohm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
THIN FILM SURFACE MNT RESISTOR 0603 CASE 499OHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 499½, 0.1%, 0603, RoHS
Panasonic SCT
499Ω ±0.1% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3AEB4990V - High Precision Chip Resistors
Resistor Type = Thin Film / Resistance Ohm = 499 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB4990V
  • ERA-3AEB4990V.