Panasonic ERA-3AEB4530V

Res Thin Film 0603 453 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3AEB4530V.

Panasonic

Datasheet3 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

Master Electronics

TME

Inventory History

3 month trend:
-0.96%

CAD Models

Download Panasonic ERA-3AEB4530V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603BRD07453RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 453Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07470RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 470Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07442RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 442Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-3AEB4530V provided by its distributors.

Res Thin Film 0603 453 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Metal Film (Thin Film) Chip Resistors, 0.1W, 453½, 0.1%, 0603, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0603 453ohm 0.1% 25ppm
453Ω ±0.1% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3AEB4530V - High Precision Chip Resistors
RES, 453R, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 453ohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3AEB4530V