Descriptions of Panasonic ERA3AEB5360V provided by its distributors.
Res Thin Film 0603 536 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Film, 0.1W, 536ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB5360V
Chip Resistor, 536Ω ±0.1% 100mW ±25ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 536Ohm 0.1W 1/10W
ERA Series 0603 536 Ohm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor
SMD Thin Film Res. 0603 0,1W 0,1% 536R
THIN FILM SURFACE MNT RESISTOR 0603 CASE 536OHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 536½, 0.1%, 0603, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0603 536ohm 0.1% 25ppm
Panasonic ERA3AEB5360V - High Precision Chip Resistors
RESISTOR, 536R, 0603, 0.1%, 0.1W; Resistance:536ohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0603; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.45mm; External Depth:0.8mm; External Width:1.6mm; Operating Temperature Range:-55°C to +155°C