Panasonic ERA3AEB393V

100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 39kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB393V.

Newark

Datasheet3 pages10 years ago
Datasheet6 pages8 years ago
Datasheet4 pages20 years ago
Datasheet0 pages0 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

JRH Electronics

element14

Inventory History

3 month trend:
-28.94%

CAD Models

Download Panasonic ERA3AEB393V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603BRD0739KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 39kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB363V
Res Thin Film 0603 36K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3AEB3922V
Res Thin Film 0603 39.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB3742V
Res Thin Film 0603 37.4K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD0738K3L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 38.3kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0740K2L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 40.2kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA3AEB393V provided by its distributors.

100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 39kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 39K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Resistor, metal film, SMD 0603 (1608), 39 kΩ, 0.1 W, ±0.1 %, ERA3AEB393V
Metal Film (Thin Film) Chip Resistors, 0.1W, 39000½, 0.1%, 0603, RoHS
Panasonic SCT
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 39kOhm ±25ppm/C
Resistor,Metal Film,Res 39 Kilohms,Pwr-Rtg 0.1 W,Tol 0.1%,SMT,0603,Cut Tape
39KΩ ±0.1% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RESISTOR, 0603, 39K, 0.1%, 0.1W; Resistance:39kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB393V
  • ERA-3AEB393V.