Descriptions of Panasonic ERA3AEB363V provided by its distributors.
Res Thin Film 0603 36K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 36kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Chip Resistor 36kΩ ±0.1% 100mW ±25ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
Thin Film Resistor,Chip,0603,1/10W, +/-0 25ppm, 7
Resistor, metal film, SMD 0603 (1608), 36 kΩ, 0.1 W, ±0.1 %, ERA3AEB363V
Metal Film (Thin Film) Chip Resistors, 0.1W, 36000½, 0.1%, 0603, RoHS
Panasonic SCT
100mW Thin Film Resistor 75V ¡À0.1% ¡À25ppm/¡æ 36k¦¸ 0603 ROHS
ERA Series 0603 36 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
RESISTOR, 36K, 0603, 0.1%, 0.1W; Resistance:36kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Series:ERA