Panasonic ERA3AEB302V

Res Thin Film 0603 3K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB302V.

Newark

Datasheet3 pages10 years ago
Datasheet6 pages8 years ago
Datasheet4 pages17 years ago
Datasheet0 pages0 years ago

IHS

Upverter

element14

Future Electronics

Inventory History

3 month trend:
+32.59%

CAD Models

Download Panasonic ERA3AEB302V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.052
$ 0.052
Stock
1,578,602
895,002
895,002
Authorized Distributors
6
6
6
Resistance
3 kΩ
3 kΩ
3 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 3000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Yageo GroupRT0603FRE073KL
100mW Thin Film Resistor ±50ppm/℃ ±1% 3kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 3.3K Ohm 1% 0.1W(1/10W) ±50ppm/C Sulfur Resistant Pad SMD T/R Medical
PanasonicERJ3EKF3001V
Res Thick Film 0603 3K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
100mW Thick Film Resistors 75V ±1% ±100ppm/℃ 3kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-073KL
RES SMD 3K OHM 1% 1/10W 0603 / Res Thick Film 0603 3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERA3AEB302V provided by its distributors.

Res Thin Film 0603 3K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 3kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor 卤0.1% 卤25ppm/C 3kOhm 0.1W 1/10W
Thin Film Resistor,Chip,0603,1/10W, +/-0
Metal Film (Thin Film) Chip Resistors, 0.1W, 3000½, 0.1%, 0603, RoHS
Panasonic SCT
3kR 0.1% 75V 100mW 0603 SMD Thin Film Resistor
Resistor;Metal Film;Res 3 Kilohms;Pwr-Rtg 0.1 W;Tol 0.1%;SMT;0603;Cut Tape
ERA Series 0603 3 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
3KΩ ±0.1% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Res, Metal Film (Thin Film), 3Kohm, 0.1%, 0.1W; Resistance:3Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliabilityrohs Compliant: Yes |Panasonic ERA-3AEB302V.
RESISTOR, 3K, 0603, 0.1%, 0.1W; Resistance:3kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB302V
  • ERA-3AEB302V.