Descriptions of Panasonic ERJ3EKF3001V provided by its distributors.
Res Thick Film 0603 3K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors ±100ppm/℃ ±1% 3kΩ 0603 Chip Resistor - Surface Mount ROHS
THICK FILM, RESISTOR, 3KOHM, 100mW, ±1%,THICK FILM, RESISTOR, 3KOHM, 100mW, ±1%, FULL REEL
ERJ Series 0603 3 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Resistor,Thick Film,Res 3 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0603,Cut Tape
Resistor, Ceramic, 3.00K Ohm, 1%, 1/10W, 0603, Smd
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 3kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 3000 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0603 3Kohms 1% Tol AEC-Q200
3KΩ ±1% 100mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJ3EKF3001V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Construction form: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 3 kOhm
Res, Thick Film, 3K, 1%, 0.1W, 0603, Reel; Resistance:3Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj Seriesrohs Compliant: Yes |Panasonic ERJ-3EKF3001V.