Panasonic ERA3AEB204V

100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 200kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB204V.

Newark

Datasheet3 pages10 years ago
Datasheet6 pages8 years ago
Datasheet4 pages20 years ago
Datasheet0 pages0 years ago

Future Electronics

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-57.88%

CAD Models

Download Panasonic ERA3AEB204V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603BRD07200KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 200kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07182KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 182kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07180KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 180kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB224V
Res Thin Film 0603 220K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3AEB184V
Res Thin Film 0603 180K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3AEB1873V
Res Thin Film 0603 187K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-3AEB1963V
Res Thin Film 0603 196K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-3AEB1823V
Res Thin Film 0603 182K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD07220KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 220kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA3AEB204V provided by its distributors.

100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 200kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 200K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Chip Resistor, 200kΩ ±0.1% 100mW ±25ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
Resistor, metal film, SMD 0603 (1608), 200 kΩ, 0.1 W, ±0.1 %, ERA3AEB204V
Metal Film (Thin Film) Chip Resistors, 0.1W, 200000½, 0.1%, 0603, RoHS
Panasonic SCT
Res Smd Precision 0603 200K 0.1% 0.1W 25Ppm T&R
Thin Film Resistors - SMD 0603 1/10W 200Kohms
Resistor,Metal Film,Res 200 Kilohms,Pwr-Rtg 0.1 W,Tol 0.1%,SMT,0603,Cut Tape
RES, METAL FILM (THIN FILM), 200KOHM, 0.1%, 0.1W; Resistance:200kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Resistor Case / Package:0603 [1608 Metric]; Resistor Technology:Metal Film (Thin Film); Voltage Rating:75V RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB204V
  • ERA-3AEB204V.