Panasonic ERA3AEB224V

Res Thin Film 0603 220K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB224V.

Newark

Datasheet6 pages8 years ago
Datasheet4 pages17 years ago
Datasheet0 pages0 years ago

element14

RS (Formerly Allied Electronics)

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+297%

CAD Models

Download Panasonic ERA3AEB224V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603BRD07220KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 220kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07200KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 200kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07240KL
Res Thin Film 0603 240K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERA3AEB224V provided by its distributors.

Res Thin Film 0603 220K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Chip Resistor, 220kΩ ±0.1% 100mW ±25ppm/°C, 0603 SMD, 1.6mm × 800μm × 550μm
Resistor, metal film, SMD 0603 (1608), 220 kΩ, 0.1 W, ±0.1 %, ERA3AEB224V
Metal Film (Thin Film) Chip Resistors, 0.1W, 220000½, 0.1%, 0603, RoHS
Panasonic SCT
Resistor;Metal Film;Res 220 Kilohms;Pwr-Rtg 0.1 W;Tol 0.1%;SMT;0603;Cut Tape
ERA Series 0603 220 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
RESISTOR, 0603, 220K, 0.1%, 0.1W; Resistance:220kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB224V