Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA3AEB1651V

100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 1.65kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB1651V.

IHS

Datasheet7 pages5 years ago

Newark

JRH Electronics

TME

HQonline

Inventory History

3 month trend:
-22.94%

CAD Models

Download Panasonic ERA3AEB1651V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.049
$ 0.049
Stock
255,934
156,387
156,387
Authorized Distributors
6
6
6
Resistance
1.65 kΩ
1.65 kΩ
1.65 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603BRD071K65L
Res Thin Film 0603 1.65K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0603BRD071K6L
1.6kΩ 100mW 75V Thin Film Resistor ±25ppm/℃ ±0.1% 0603 Chip Resistor - Surface Mount RoHS
Yageo GroupRT0603BRD071K8L
100mW 1.8kΩ 75V Thin Film Resistor ±25ppm/℃ ±0.1% 0603 Chip Resistor - Surface Mount RoHS

Descriptions

Descriptions of Panasonic ERA3AEB1651V provided by its distributors.

100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 1.65kΩ 0603 Chip Resistor - Surface Mount ROHS
ERA SERIES THIN FILM SMNT RESISTOR 0603 CASE 1.65KOHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 1650½, 0.1%, 0603, RoHS
Panasonic SCT
ERA Series 0603 1.65 kOhm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor
RES, AEC-Q200, THIN FILM, 1K65, 0.1W/0603
Thin Film Resistors - SMD 0603 1.65Kohm 0.1% 25ppm
RES SMD 1.65KOHM 0.1% 1/10W 0603
1.65KΩ ±0.1% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1.65kOhm ±25ppm/C
Panasonic ERA3AEB1651V - High Precision Chip Resistors
Resistor Type = Thin Film / Resistance kOhm = 1.65 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB1651V
  • ERA-3AEB1651V.