Descriptions of Panasonic ERA3AEB1542V provided by its distributors.
Res Thin Film 0603 15.4K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.1W, 15400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB1542V
Chip Resistor, 15.4kΩ ±0.1% 100mW ±25ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 15.4kOhm 0.1W 1/10W
Resistor, metal film, SMD 0603 (1608), 15.4 kΩ, 0.1 W, ±0.1 %, ERA3AEB1542V
ERA SERIES THIN FILM SMNT RESISTOR 0603 CASE 15.4KOHM +/-0.1% 0.1W +/-25PPM/DEGC
ERA Series 0603 15.4 kO ±0.1% 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor
Metal Film (Thin Film) Chip Resistors, 0.1W, 15400½, 0.1%, 0603, RoHS
Panasonic SCT
SMD Thin Film Res. 0603 0,1W 0,1% 15K4
RES SMD 15.4KOHM 0.1% 1/10W 0603
Panasonic ERA3AEB1542V - High Precision Chip Resistors
RESISTOR, 15K4, 0603, 0.1%, 0.1W; Resistance:15.4kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0603; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.45mm; External Depth:0.8mm; External Width:1.6mm; Operating Temperature Range:-55°C to +155°C
Resistor Type = Thin Film / Resistance kOhm = 15.4 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603