Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA3AEB1243V

Fixed Resistor, Thin Film, 0.1W, 124000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB1243V.

Future Electronics

Datasheet3 pages10 years ago

IHS

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
+36.20%

CAD Models

Download Panasonic ERA3AEB1243V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603BRD07124KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 124kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07130KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 130kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07121KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 121kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA3AEB1243V provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 124000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RES SMD 124K OHM 0.1% 1/10W 0603 / 124 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Resistor, metal film, SMD 0603 (1608), 124 kΩ, 0.1 W, ±0.1 %, ERA3AEB1243V
Metal Film (Thin Film) Chip Resistors, 0.1W, 124000½, 0.1%, 0603, RoHS
Panasonic SCT
THIN FILM SURFACE MNT RESISTOR 0603 CASE 124KOHM +/-0.1% 0.1W +/-25PPM/DEGC
ERA Series 0603 124 kOhm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 124kOhm ±25ppm/C
RES SMD 124K OHM 0.1% 1/10W 0603
Thin Film Resistors - SMD 0603 124Kohm 0.1% 25ppm
124KΩ ±0.1% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3AEB1243V - High Precision Chip Resistors
RESISTOR, 124K, 0603, 0.1%, 0.1W; Resistance:124kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0603; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.45mm; External Depth:0.8mm; External Width:1.6mm; Operating Temperature Range:-55°C to +155°C
Resistor Type = Thin Film / Resistance kOhm = 124 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB1243V
  • ERA-3AEB1243V.
  • ERA?3AEB1243V