Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA2AEB6812X

Res Thin Film 0402 68.1K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AEB6812X.

Future Electronics

Datasheet3 pages10 years ago

Newark

JRH Electronics

Panasonic SCT

Arrow Electronics

Inventory History

3 month trend:
+26.08%

CAD Models

Download Panasonic ERA2AEB6812X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0402BRD0768K1L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 68.1kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB7152X
Res Thin Film 0402 71.5K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP4-2176215-4
Fixed Resistor, Thin Film, 0.063W, 66500ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD0766K5L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 66.5kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0771K5L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 71.5kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB7322X
Res Thin Film 0402 73.2K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERA2AEB6812X provided by its distributors.

Res Thin Film 0402 68.1K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 68100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistor,chip,0402,1/16W, 0.1% Rohs Compliant: Yes |Panasonic ERA-2AEB6812X
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 68.1kOhm 0.063W 1/16W
ERA Series 0402 68.1 kOhm ±0.1% 0.063 W ±25 ppm/°C Thin Film Chip Resistor
Thin Film Resistor,Chip,0402,1/16W, 0.1% 68.1Kohm
Metal Film (Thin Film) Chip Resistors, 0.063W, 68100½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 68K1
Thin Film Resistors - SMD 0402 68.1Kohm .1% AEC-Q200
68.1KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
RES SMD 68.1KOHM 0.1% 1/16W 0402
Panasonic ERA2AEB6812X - High Precision Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB6812X