Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA2AEB273X

Res Thin Film 0402 27K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R

$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AEB273X.

Newark

Datasheet3 pages10 years ago
Datasheet6 pages7 years ago
Datasheet0 pages0 years ago

Electro Sonic

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-21.32%

CAD Models

Download Panasonic ERA2AEB273X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRT0402BRD0727KL
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 27kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0727K4L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 27.4kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0726K1L
Fixed Resistor, Thin Film, 0.0625W, 26100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Fixed Resistor, Thin Film, 0.063W, 24900ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERA2AEB273X provided by its distributors.

Res Thin Film 0402 27K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Res Thin Film 0402 27K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 27000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistor,Chip,0402,1/16W, 0.1% 27k ohm
ERA Series 0402 27 kOhm ±0.1 % 0.063 W ±25 ppm/°C Metal Thin Film Chip Resistor
Metal Film (Thin Film) Chip Resistors, 0.063W, 27000½, 0.1%, 0402, RoHS
Panasonic SCT
0402 (1005Metric) FIXED RESISTOR ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 27kOhm ±25ppm/C
27KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Res, Metal Film (Thin Film), 27K, 0.1%, 0.063W, 0402, Reel; Resistance:27Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film); Voltage Rating:50Vrohs Compliant: Yes |Panasonic ERA-2AEB273X.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB273X
  • ERA-2AEB273X.