Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-2AEB9092X

Res Thin Film 0402 90.9K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Carrier T/R

$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB9092X.

Panasonic

Datasheet3 pages10 years ago

Newark

JRH Electronics

Panasonic SCT

Electro Sonic

Inventory History

3 month trend:
-12.49%

CAD Models

Download Panasonic ERA-2AEB9092X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0402BRD0790K9L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 90.9kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB823X
Res Thin Film 0402 82K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-2AEB8662X
Res Thin Film 0402 86.6K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
Yageo GroupRT0402BRD0788K7L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 88.7kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0782KL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 82kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB8252X
Res Thin Film 0402 82.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA-2AEB9092X provided by its distributors.

Res Thin Film 0402 90.9K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 90900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 90.9kOhm 0.063W 1/16W
ERA Series 0402 90.9 kOhm ±0.1% 0.063 W ±25 ppm/°C Thin Film Chip Resistor
THICK FILM CHIP RESISTORS, POWER RATING 0.063 WATT, 90.9 KILOHM RESISTANCE, 0402
Metal Film (Thin Film) Chip Resistors, 0.063W, 90900½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 90K9
Thin Film Resistor,Chip,0402,1/16W, 0.1%
90.9KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERA2AEB9092X - High Precision Chip Resistors
RES SMD 90.9KOHM 0.1% 1/16W 0402
RES SMD 90.9KOHM 0.1% 1/16W 0402 / 90.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AEB9092X