Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-8ARW203V

Res Thin Film 1206 20K Ohm 0.05% 0.25W(1/4W) ±10ppm/C Pad SMD Automotive T/R

$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8ARW203V.

Panasonic

Datasheet3 pages10 years ago

Newark

Farnell

Panasonic SCT

Inventory History

3 month trend:
-29.70%

CAD Models

Download Panasonic ERA-8ARW203V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.762
$ 0.571
Stock
23,461
190,633
Authorized Distributors
6
6
Resistance
20 kΩ
20 kΩ
Case/Package
1206
1206
Tolerance
0.05 %
0.1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERA-8ARW183V
Res Thin Film 1206 18K Ohm 0.05% 0.25W(1/4W) ±10ppm/C Pad SMD Automotive T/R
PanasonicERA-8ARW1872V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.05% 10PPM 18.7KOHM
PanasonicERA-8ARW1912V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.05% 10PPM 19.1KOHM

Descriptions

Descriptions of Panasonic ERA-8ARW203V provided by its distributors.

Res Thin Film 1206 20K Ohm 0.05% 0.25W(1/4W) ±10ppm/C Pad SMD Automotive T/R
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.05% 10PPM 20KOHM
Fixed Resistor, Thin Film, 0.25W, 20000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206
Metal Film (Thin Film) Chip Resistors, 0.25W, 20000½, 0.05%, 1206, RoHS
Panasonic SCT
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 20kOhm ±10ppm/C
20KΩ ±0.05% 250mW ±10ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
RES, 20K, 0.05%, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 20kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8ARW203V