Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-8AEB48R7V

Fixed Resistor, Thin Film, 0.25W, 48.7ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.164
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB48R7V.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

Electro Sonic

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-13.79%

CAD Models

Download Panasonic ERA-8AEB48R7V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERA-8AEB52R3V
Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA-8AEB51R1V
Fixed Resistor, Thin Film, 0.25W, 51.1ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD0751RL
Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD0749R9L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 49.9Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD0747RL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 47Ω 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB49R9V
Res Thin Film 1206 49.9 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERA-8AEB48R7V provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 48.7ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
THIN FILM RESISTOR, CHIP, 1206, 1/4W, / 0.1%, 25PPM, 48.7OHM
Surface Mount Thin Film Resistor, Aec-Q2; |Panasonic ERA8AEB48R7V
Metal Film (Thin Film) Chip Resistors, 0.25W, 48.7½, 0.1%, 1206, RoHS
Panasonic SCT
RES SMD 48.7 OHM 0.1% 1/4W 1206
1206 (3216Metric) 1206 ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 48.7Ohms ±25ppm/C
RES, THIN FILM, 48R7, 0.1%, 0.25W, 1206
48.7Ω ±0.1% 250mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Panasonic ERA8AEB48R7V - High Precision Chip Resistors
RES, 48R7, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 48.7ohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB48R7V