Descriptions of Panasonic ERA-8AEB1653V provided by its distributors.
Fixed Resistor, Thin Film, 0.25W, 165000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
THIN FILM RESISTOR, CHIP, 1206, 1/4W, / 0.1%, 25PPM, 165KOHM
RES SMD 165K OHM 0.1% 1/4W 1206 / 165 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Metal Film (Thin Film) Chip Resistors, 0.25W, 165000½, 0.1%, 1206, RoHS
Panasonic SCT
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 165kOhm ±25ppm/C
RES SMD 165K OHM 0.1% 1/4W 1206
RES, THIN FILM, 165K, 0.1%, 0.25W, 1206
Panasonic ERA8AEB1653V - High Precision Chip Resistors
Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 165 Kohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Panasonic ERA8AEB1653V
RES, 165K, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 165kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance T