Descriptions of Panasonic ERA8AEB184V provided by its distributors.
Res Thin Film 1206 180K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 180000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Chip Resistor, 180kΩ ±0.1%, 250mW, ±25ppm/°C, 1206, SMD, 3.2mm × 1.6mm × 700μm
ERA Series 1206 180 kOhm ±0.1% 0.25 W ±25 ppm/°C Metal Thin Film Chip Resistor
ERA SERIES THIN FILM SMNT RESISTOR 1206 CASE 180KOHM +/-0.1% 0.25W +/-25PPM/DEGC
Resistor, metal film, SMD 1206 (3216), 180 kΩ, 0.25 W, ±0.1 %, ERA8AEB184V
Metal Film (Thin Film) Chip Resistors, 0.25W, 180000½, 0.1%, 1206, RoHS
Panasonic SCT
SMD Resistor Dimensions L x W x H: 3.2 x 1.6 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 1206 Resistor type: Metal Thin Film Power Rating: 250 mW Rated voltage: 150 V Resistance: 180 kOhm
RES, 180K, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 180kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance T