Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-6ARW122V

Res Thin Film 0805 1.2K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
$ 0.338
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6ARW122V.

IHS

Datasheet7 pages5 years ago

Panasonic

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+110%

CAD Models

Download Panasonic ERA-6ARW122V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-08-26
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERA6ARB122V
Res Thin Film 0805 1.2K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB132V
Res Thin Film 0805 1.3K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB1211V
0805 THIN FILM CHIP RESISTOR / 1.21K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
TE ConnectivityRN73C2A1K13BTD
Fixed Resistor, Thin Film, 0.1W, 1130ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE Connectivity1-1614447-0
Res Thin Film 0805 1.2K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
TE Connectivity1-1614447-0
Res Thin Film 0805 1.2K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
PanasonicERA6ARW132V
Res Thin Film 0805 1.3K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6ARW112V
Res Thin Film 0805 1.1K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA-6ARW122V provided by its distributors.

Res Thin Film 0805 1.2K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Film, 0.125W, 1200ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.05% ±10ppm/C 1.2kOhm 0.125W 1/8W
Metal Film (Thin Film) Chip Resistors, 0.125W, 1200½, 0.05%, 0805, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0805 1.2Kohm 0.05% 10ppm AEC-Q200
METAL FILM SMNT RESISTOR 0805 CASE 1.2KOHM +/-0.05% 0.125W +/-10PPM/DEGC
RES SMD 1.2K OHM 0.05% 1/8W 0805
1.2KΩ ±0.05% 125mW ±10ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
RES, 1K2, 0805, 0.125W, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.2kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.05%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (07-Jul-2017); No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6ARW122V