Descriptions of Panasonic ERA-6AEB3920V provided by its distributors.
Res Thin Film 0805 392 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.125W, 392ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Chip Resistor, 392Ω ±0.1%, 125mW, ±25ppm/°C, 0805, SMD, 2mm × 1.25mm × 600μm
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 392Ohm 0.125W 1/8W
Resistor, metal film, SMD 0805 (2012), 392 Ω, 0.125 W, ±0.1 %, ERA6AEB3920V
Metal Film (Thin Film) Chip Resistors, 0.125W, 392½, 0.1%, 0805, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0805 392ohm 0.1% 25ppm
0805 392 Ohms 0.1% 25PPM Thin Film Resistor
Panasonic ERA6AEB3920V - High Precision Chip Resistors
Res, 392R, 0.1%, 0.125W, Metal Film/0805; Resistance:392Ohm; Resistance Tolerance:± 0.1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA6AEB3920V
RES, 392R, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 392ohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); External Depth: 1.25mm; External Length / Height: 0.5mm; External Width: 2mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device