What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA6AEB4220V

Res Thin Film 0805 422 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R

$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AEB4220V.

IHS

Datasheet7 pages5 years ago

Newark

Future Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
+6.64%

CAD Models

Download Panasonic ERA6AEB4220V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRT0805BRD07422RL
Fixed Resistor, Thin Film, 0.125W, 422ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB391V
Res Thin Film 0805 390 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6AEB3920V
Res Thin Film 0805 392 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA6AEB3830V
Res Thin Film 0805 383 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0805BRD07390RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 390Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07453RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 453Ω 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA6AEB4220V provided by its distributors.

Res Thin Film 0805 422 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.125W, 422ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
ERA Series 0805 422 Ohm ±0.1% 0.125 W ±25 ppm/°C Metal Thin Film Chip Resistor
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 422Ohm 0.125W 1/8W
SMD Thin Film Res. 0805 0,125W 0,1% 422R
ERA SERIES THIN FILM SMNT RESISTOR 0805 CASE 422OHM +/-0.1% 0.125W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.125W, 422½, 0.1%, 0805, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0805 422ohm 0.1% 25ppm
422Ω ±0.1% 125mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Panasonic ERA6AEB4220V - High Precision Chip Resistors
Res, 422R, 0.1%, 0.125W, Metal Film/0805; Resistance:422Ohm; Resistance Tolerance:± 0.1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-6AEB4220V
RESISTOR, 0805, 422R, 0.1%, 0.125W; Resistance:422ohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.5mm; External Depth:1.25mm; External Width:2mm; Operating Temperature Range:-55°C to +155°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB4220V
  • ERA-6AEB4220V.