Panasonic ERA3AEB622V

Res Thin Film 0603 6.2K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB622V.

Upverter

Datasheet7 pages8 years ago
Technical Drawing2 pages8 years ago

Newark

_legacy Avnet

element14

Future Electronics

Inventory History

3 month trend:
-34.48%

CAD Models

Download Panasonic ERA3AEB622V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603BRD076K2L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 6.2kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB5901V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 5.9kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB562V
Res Thin Film 0603 5.6K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA3AEB5761V
Res Thin Film 0603 5.76K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD076K81L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 6.81kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD076K8L
Res Thin Film 0603 6.8K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERA3AEB622V provided by its distributors.

Res Thin Film 0603 6.2K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 6200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thin Film Resistor,Chip,0603,1/10W, +/-0 6.2k ohm
Chip Resistor 6.2kΩ ±0.1% 100mW ±25ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 6.2kOhm 0.1W 1/10W
RES SMD 6.2K OHM 0.1% 1/10W 0603 / 6.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Metal Film (Thin Film) Chip Resistors, 0.1W, 6200½, 0.1%, 0603, RoHS
Panasonic SCT
SMD Thin Film Res. 0603 0,1W 0,1% 6K2
ERA Series 0603 0.1 W 6.2 kOhm ±0.1 % ±25 ppm/K SMT Thin Film Chip Resistor
Wirewound Resistor; Power Rating:0.1W; Resistance:6.2kohm ;RoHS Compliant: Yes
RESISTOR, 6K2, 0603, 0.1%, 0.1W; Resistance:6.2kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB622V