Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-2AEB9311X

Thin Film Chip Resistor, SMD, 9.31kΩ ±0.1% 62.5mW ±25ppm/°C 0402 1mm × 500μm × 400μm
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB9311X.

Panasonic

Datasheet3 pages10 years ago

Newark

Farnell

JRH Electronics

Panasonic SCT

Inventory History

3 month trend:
+12.17%

CAD Models

Download Panasonic ERA-2AEB9311X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0402BRD079K31L
Fixed Resistor, Thin Film, 0.0625W, 9310ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB103X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 10kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB1022X
Res Thin Film 0402 10.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-2AEB8451X
Res Thin Film 0402 8.45K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
Yageo GroupRT0402BRD0710KL
Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD078K45L
Res Thin Film 0402 8.45K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Panasonic ERA-2AEB9311X provided by its distributors.

Thin Film Chip Resistor, SMD, 9.31kΩ ±0.1% 62.5mW ±25ppm/°C 0402 1mm × 500μm × 400μm
Res Thin Film 0402 9.31K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.063W, 9310ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 9.31kOhm 0.063W 1/16W
Thin Film Chip Resistors, High Reliability / Type 2A 0402 / 0,1% / 9310 Ohm / 0,
Thin Film Resistor,Chip,0402,1/16W, 0.1% 9.31Kohm
Metal Film (Thin Film) Chip Resistors, 0.063W, 9310½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 9K31
Thin Film Resistors - SMD 0402 9.31Kohm .1% AEC-Q200
Panasonic ERA2AEB9311X - High Precision Chip Resistors
RES SMD 9.31KOHM 0.1% 1/16W 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AEB9311X