Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-2AEB3740X

Res Thin Film 0402 374 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
$ 0.073
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB3740X.

Panasonic

Datasheet3 pages10 years ago

Newark

Farnell

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
-69.74%

CAD Models

Download Panasonic ERA-2AEB3740X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE ConnectivityCPF0402B374RE1
Res Thin Film 0402 374 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-2AEB4020X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 402Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B402RE1
Res Thin Film 0402 402 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
TE ConnectivityCPF0402B357RE1
Res Thin Film 0402 357 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-2AEB3830X
Res Thin Film 0402 383 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0402BRD07374RL
Fixed Resistor, Thin Film, 0.0625W, 374ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERA-2AEB3740X provided by its distributors.

Res Thin Film 0402 374 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.063W, 374ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Chip Resistor 374Ω ±0.1% 62.5mW ±25ppm/°C 0402 SMD 1mm × 500μm × 400μm
Thin Film Resistor,Chip,0402,1/16W, 0.1% 374ohm,
Metal Film (Thin Film) Chip Resistors, 0.063W, 374½, 0.1%, 0402, RoHS
Panasonic SCT
0402 374 Ohms 0.1% 25PPM Thin Film Resistor
0402 (1005Metric) FIXED RESISTOR ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 374Ohm ±25ppm/C
Panasonic ERA2AEB3740X - High Precision Chip Resistors
RES, 374R, 0.1%, METAL FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:374ohm; Product Range:ERA2A Series; Voltage Rating:50V; Resistor Element Material:Thin Film; Power Rating:63mW; Resistance Tolerance:± 0.1%; Temperature Coefficient:± 25ppm/°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AEB3740X