Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-2AEB1330X

Res Thin Film 0402 133 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

$ 0.066
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB1330X.

Panasonic

Datasheet3 pages10 years ago

Newark

Farnell

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
-29.23%

CAD Models

Download Panasonic ERA-2AEB1330X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.124
Stock
84,764
10,225
Authorized Distributors
6
3
Resistance
133 Ω
133 Ω
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0402BRD07133RL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 133Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD07120RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 120Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD07121RL
Fixed Resistor, Thin Film, 0.0625W, 121ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB1430X
Res Thin Film 0402 143 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-2AEB1210X
Res Thin Film 0402 121 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA-2AEB1330X provided by its distributors.

Res Thin Film 0402 133 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 133ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res High Reliability Metal Film 0402 133 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R
Avnet Japan
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 133Ohm 0.063W 1/16W
Panasonic ERA2AEB1330X - High Precision Chip Resistors
Metal Film (Thin Film) Chip Resistors, 0.063W, 133½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 133R
0402 133 Ohms 0.1% 25PPM Thin Film Resistor
133Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
RES, 133R, 0.1%, METAL FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 133ohm; Product Range: ERA2A Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB1330X.
  • ERA2AEB1330X