Panasonic EQ-502T

Panasonic Photoelectric Sensors, EQ500series, Relay output, examination range100 MM → 1 M
$ 192.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EQ-502T.

IHS

Datasheet2 pages15 years ago

Farnell

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2011-02-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

OmronE3Z-R81
860nm Retroreflective Sensor, 400cm, 1ms, PNP, 12V/24V, IR (870nm), 20mm × 10.8mm × 33.2mm
Photoelectric Sensor 1m Sensing 12-24V DC Light Operate NPN Configuration Cable Connection
OmronE3Z-D61
Diffuse Photoelectric Sensor, 5mm Min, 100mm Max, Rectangular, Board Mount

Descriptions

Descriptions of Panasonic EQ-502T provided by its distributors.

Panasonic Photoelectric Sensors, EQ500series, Relay output, examination range100 MM → 1 M
Retroreflective Photoelectric Sensor, 100mm Min, 1000mm Max, Rectangular
Photoelectric Sensor; Sensing Range:0.1m to 1m; Output Current:3A; Sensor Output:Relay; Circuitry:SPST-NO; Output Type:Relay; Sensing Range Max:1m; Sensing Range Min:0.1m; Sensor Input:Optical; Switch Terminals:Screw
PHOTOELECTRIC SENSOR, 855NM INFRARED LED; Sensor Output: Relay; Sensing Range Max: 1m; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 240V; Output Current: 3A; Product Range: EQ-500 Series; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EQ-502T.
  • EQ502T
  • EQ502T.