Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ELLYFJ1R0N

RoHS Compliant 8504.50.80.00 Cut Tape Surface Mount fixed air core inductor 73mOhm 1muH 30% 2mm
$ 0.339
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELLYFJ1R0N.

Panasonic

Datasheet2 pages14 years ago

Newark

Panasonic SCT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-02-28
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2014-01-03
LTD Date2014-04-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Ind Power Chip Shielded Wirewound 1uH 30% 100KHz Ferrite 1.7A 1008 T/R
Ind Power Semi-Shielded Wirewound 1uH 30% 100KHz Ferrite 2.3A 1212 T/R
Inductor Power Chip Shielded Multi-Layer 1uH 30% 1MHz Ferrite 1.3A 0.0825Ohm DCR 0805 T/R
Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 1.9A 0.084Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 1.7A 0.087Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 2.2A 0.065Ohm DCR T/R

Descriptions

Descriptions of Panasonic ELLYFJ1R0N provided by its distributors.

RoHS Compliant 8504.50.80.00 Cut Tape Surface Mount fixed air core inductor 73mOhm 1muH 30% 2mm
ELLYFJ SERIES SHIELDED WIRE-WOUND SMD INDUCTOR 1 UH +/-30% WIRE-WOUND 2.2A IDC
Panasonic ELLYFJ1R0N - Power Inductors for Consumer
General Purpose Inductor, 1uH, 30%, SMD, 1008
PANASONIC ELECTRONIC COMPONENTS ELLYFJ1R0N Surface Mount Power Inductor, 1 H, 1.75 A, 2.2 A, Shielded, 0.073 ohm
CHOKE, SMD, 1.0UH, +/-30%, 42A
CHOKE, SMD, 1.0UH, +/-30%, 42A; Product Range:PANASONIC - ELL-YFJ Series Wire Wound Type Power Inductors; Inductance:1µH; Inductance Tolerance:± 30%; DC Resistance Max:0.073ohm; DC Current Rating:1.75A; Inductor Case Style:SMD; Core Material:(Not Available)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELL-YFJ1R0N