Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ELJRE82NJFA

Ind High Frequency Chip Laser Cut 82nH 5% 100MHz 12Q-Factor Ceramic 250mA 0603 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJRE82NJFA.

Panasonic

Datasheet12 pages13 years ago

Electro Sonic

DigiKey

element14

CAD Models

Download Panasonic ELJRE82NJFA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-19
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2016-03-31
LTD Date2017-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Inductor RF Multi-Layer 0.082uH 5% 100MHz 12Q-Factor Ceramic 0.3A 1.5Ohm DCR 0603 T/R
TAIYO YUDENHK160882NJ-T
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Multi-Layer 0.082uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.95Ohm DCR 0603 T/R
Inductor RF Chip Multi-Layer 82nH 5% 100MHz 12Q-Factor Air 300mA 850mOhm DCR 0603 Paper T/R
Ind Chip Shielded Multi-Layer 82nH 5% 100MHz 15Q-Factor Ceramic 300mA 0805 T/R
Inductor RF Multi-Layer 0.082uH 5% 100MHz 24Q-Factor Ceramic 0.3A 0.9Ohm DCR 0805 Automotive T/R

Descriptions

Descriptions of Panasonic ELJRE82NJFA provided by its distributors.

Ind High Frequency Chip Laser Cut 82nH 5% 100MHz 12Q-Factor Ceramic 250mA 0603 T/R
General Purpose Inductor, 0.082uH, 5%, 1 Element, Non-magnetic-Core, SMD, 0603
CHIP INDUCTOR, 82nH, 250mA, 5%, 1500MHCHIP INDUCTOR, 82nH, 250mA, 5%, 1500MHZ Product Range:PANASONIC - ELJ-RE Series
0603 Chip Inductor, RE Series, Laser Cut 82nH +/-
IND CHIP 82NH 5% 100MHZ 12 250MA 0603
FIXED IND 82NH 250MA 1.5 OHM SMD
Panasonic ELJRE82NJFA - Chip Inductors (Discontinued products)
Chip Inductor, 82Nh, 250Ma, 5%, 1500Mhz; Product Range:elj-Re Series; Inductance:82Nh; Dc Current Rating:250Ma; High Frequency Inductor Case:0603 [1608 Metric]; Inductor Construction:wirewound; Dc Resistance Max:1.5Ohm; No. Of Pins:2Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-RE82NJFA