Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ELJPA331KF

Ind Power Chip Molded Wirewound 330uH 10% 796KHz 20Q-Factor 50mA 1210 T/R
$ 0.163
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJPA331KF.

IHS

Datasheet11 pages13 years ago

Electro Sonic

Newark

Master Electronics

Arrow Electronics

CAD Models

Download Panasonic ELJPA331KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1990-10-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLBC2518T331K
Inductor General Purpose Chip Wirewound 330uH 10% 796KHz Ferrite 0.065A 15.99Ohm DCR 1007 T/R
Inductor Power Unshielded Wirewound 330uH 10% 796KHz 20Q-Factor Ferrite 70mA 15.99Ohm DCR 1210 T/R
TAIYO YUDENCBC2518T331KV
Inductor PowerChip Wirewound 330uH 10% 796KHz Ferrite 0.065A 15.99Ohm DCR 1007 T/R
Inductor Power Unshielded Wirewound 330uH 10% 796KHz 20Q-Factor Ferrite 90mA 13Ohm DCR 1812 T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
TAIYO YUDENLB3218T331K
Inductor General Purpose Chip Wirewound 330uH 10% 796KHz Ferrite 0.065A 9.1Ohm DCR 1207 T/R

Descriptions

Descriptions of Panasonic ELJPA331KF provided by its distributors.

Ind Power Chip Molded Wirewound 330uH 10% 796KHz 20Q-Factor 50mA 1210 T/R
Wirewound Inductor, 330 uH, 16 Ohm, ± 10%, 3 MHz, 50 mA, 1210 [3225 Metric]
330μH Unshielded Wirewound Inductor 50mA 16Ohm Max 1210 (3225 Metric)
General Purpose Inductor, 330uH, 10%, 1 Element, Ceramic-Core, SMD, 1210
1210 Chip Inductor, PA Series, WireWound 330uH 10
IND PWR MLD WW 330UH 10% 796KHZ 20Q-FCTR CERM 50MA 1210
INDUCTOR, 1210 330UH; Inductance: 330µH; Inductance Tolerance: ± 10%; DC Current Rating: 50mA; DC Current Max: 50mA; Inductor Type: Inductor; Package / Case: 1210; Q @ Vr F: 20; Resistance: 16ohm; Resonant Frequency: 3MHz; Tolera

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-PA331KF
  • ELJPA 331KF
  • ELJPA331KF.