Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ELJFB560JF

Ind General Purpose Chip Molded Wirewound 56uH 5% 100KHz 40Q-Factor Ferrite 125mA 1812 T/R
$ 0.242
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJFB560JF.

Panasonic

Datasheet8 pages13 years ago

element14

RS (Formerly Allied Electronics)

element14 APAC

CAD Models

Download Panasonic ELJFB560JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1990-10-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 56uH 5% 2.52MHz 50Q-Factor 135mA 5.5Ohm DCR 1812 T/R
Inductor General Purpose Chip Molded Wirewound 56uH 5% 2.52MHz 50Q-Factor Ferrite 0.135A 5.5Ohm DCR 1812 T/R
General Purpose Inductor, 56uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
TAIYO YUDENLBM2016T560J
Inductor RF Wirewound 56uH 5% 2.52MHz 20Q-Factor Ferrite 0.095A 7.67Ohm DCR 0806 T/R
Ind Power Molded 56uH 5% 2.52MHz 30Q-Factor Ferrite 55mA 1210 Blister Plastic T/R
Inductor RF Chip Unshielded Wirewound 56uH 5% 2.52MHz 30Q-Factor Ferrite 55mA 8Ohm DCR 1210 T/R

Descriptions

Descriptions of Panasonic ELJFB560JF provided by its distributors.

Ind General Purpose Chip Molded Wirewound 56uH 5% 100KHz 40Q-Factor Ferrite 125mA 1812 T/R
General Purpose Inductor, 56uH, 5%, 1 Element, Wirewound-Core, SMD, 1812
INDUCTOR, 56.0UH, 1812 CASE; Inductance:56µH; Product Range:-; DC Current Rating:125mA; High Frequency Inductor Case:1812 [4532 Metric];
INDUCTOR, 1812 CASE, 56.0UH; Inductor Type:Wirewound; Series:FB; Inductance:56µH; Tolerance, Inductance:± 5%; Resistance:4.7ohm; DC Current Max:125mA; Self Resonant Frequency:9MHz; Case Style:1812; Q Factor @ Vr, F:40; Tolerance, ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJFB560JF.