Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ELC09D222F

Ind Choke Coil Wirewound 2.2mH 10% 10KHz Ferrite 170mA RDL
$ 0.63
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELC09D222F.

IHS

Datasheet9 pages11 years ago

Future Electronics

Farnell

Electro Sonic

Arrow Electronics

CAD Models

Download Panasonic ELC09D222F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Inductor Power Wirewound 2200uH 10% 1KHz 60Q-Factor Ferrite 0.21A 2.9Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 85Q-Factor Ferrite 0.2A 8.2Ohm DCR T/R
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 29Q-Factor Ferrite 0.13A 10Ohm DCR T/R
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz Ferrite 0.27A 4.48Ohm DCR AXL Bag
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Panasonic ELC09D222F provided by its distributors.

Ind Choke Coil Wirewound 2.2mH 10% 10KHz Ferrite 170mA RDL
2200 UH +/-10% FERRITE LEADED INDUCTOR, 170MA IDC, 4.4OHMS RDC ELC09D
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core
CHOKE, 2200UH, 0.17A, +/-10%; Inductance:2.2mH; Inductance Tolerance:± 10%; DC Resistance Max:4.4ohm; DC Current Rating:170mA; Core Material:Ferrite; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:5mm; SVHC:No SVHC (20-Jun-2011); Core Material:Ferrite; DC Current Max:170mA; Inductor Type:Choke; Package / Case:Radial; Resistance:4.4ohm; Test Frequency:10kHz; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELC-09D222F