Panasonic EEE-TK1K331AM

Cap Aluminum 330uF 80V 20% (18 X 16.5mm) SMD 0.28 Ohm 400mA 2000h 125°C T/R
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TK1K331AM.

IHS

Datasheet10 pages10 years ago

Panasonic

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
+12.30%

CAD Models

Download Panasonic EEE-TK1K331AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEETK2A331AM
Panasonic EEETK2A331AM - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK0J331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 330muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
TZV Series 330 uF 35 V ± 20 % Surface Mount Aluminum Electrolytic Capacitor
PanasonicEEETK1C331AQ
Cap Aluminum Lytic 330uF 16V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125C Automotive T/R
KYOCERA AVXUCM1H331MNL1GS
ALUMINUM ELECTROLYTIC CAPACITOR- 50VOLTS, 330UF SMD, LOW IMPEDIANCE

Descriptions

Descriptions of Panasonic EEE-TK1K331AM provided by its distributors.

Cap Aluminum 330uF 80V 20% (18 X 16.5mm) SMD 0.28 Ohm 400mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 80V 330muF ±20% 0.709Dia 18.00mm
Panasonic EEETK1K331AM - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 80V, 330µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 7575, ROHS COMPLIANT
CAP, 330µF, 80V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 330µF; Voltage Rating: 80V; ESR: 2.8ohm; Product Range: -; Lifetime @ Temperature: 2000 hours @ 125°C; Operating Temperature Min: -40°C; Operating

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEETK1K331AM