Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEV-TG1E102M

Cap Aluminum 1000uF 25V 20% (18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125°C T/R
$ 1.078
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-TG1E102M.

JRH Electronics

Datasheet11 pages10 years ago

RS (Formerly Allied Electronics)

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEV-TG1E102M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.078
$ 1.47
Stock
10,737
23,127
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
PCB, Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
75 mΩ
75 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.3 A
1.3 A
Height - Seated (Max)
16.51 mm
16.51 mm

Related Parts

PanasonicEEE-TK1E102AM
Cap Aluminum 1000uF 25V 20% (18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125°C T/R
PanasonicEEETKE102UAM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 25V 1000muF ±20% 0.630Dia 16.00mm
Wurth Elektronik865080462016
WCAP-ASLI Aluminum Electrolytic Capacitors
United Chemi-ConEMVE250GDA102MLH0S
Cap Aluminum Lytic 1000uF 25V 20%( 16 X 16.5mm) SMD 820mA 2000h 105C Automotive T/R
PanasonicEEVFK1E102Q
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
Cornell DubilierAFK108M25H32T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 25V 1000muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEV-TG1E102M provided by its distributors.

Cap Aluminum 1000uF 25V 20% (18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 25V 1000muF ±20% 0.709Dia 18.00mm
Al Electrolytic Cap 1000μF 25V ±20% 75mΩ@100kHz 2000h@125°C 1.3A@100kHz 845mA@120Hz SMD 19mm × 19mm × 16.5mm
Capacitor,Al Lytic Cap,SMT,125C,25VDC,1000uF,18x16.5mm,Cut Tape

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America