Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEV-TA1E101P

Panasonic EEVTA1E101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-TA1E101P.

Panasonic

Datasheet2 pages21 years ago

Panasonic SCT

DigiKey

Factory Futures

Alternate Parts

Price @ 1000
$ 0.239
Stock
346
28,885
Authorized Distributors
1
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
-
Ripple Current
84 mA
130 mA
Height - Seated (Max)
10.2108 mm
-

Supply Chain

Country of OriginJapan, Mainland China, Slovakia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-21
Lifecycle StatusEOL (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicEEE-FC1E101P
Cap Aluminum 100uF 25V 20% (8 X 10.2mm) SMD 450mA 1000h 105°C Embossed T/R
PanasonicEEE-FC1E101AP
Cap Aluminum 100uF 25V 20% (8 X 10.2mm) SMD 450mA 1000h 105°C Embossed T/R
PanasonicEEE-HA1E101XP
Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
ALUMINUM ELECTROLYTIC Capacitor 100UF 25; 25V 20%, SMD; Case / Package:Radial Can
United Chemi-ConEMVE250ADA101MF80G
Al Electrolytic Cap, 100μF, 25V, ±20%, 1000h@105°C, 100mA@120Hz, SMD, 6.6mm × 6.6mm × 7.7mm
KYOCERA AVXUWZ1E101MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 25V 100muF 卤20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEV-TA1E101P provided by its distributors.

Panasonic EEVTA1E101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 25V, 100µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
CAP 100UF 25V TA SERIES SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEVTA1E101P