Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FM1E681B

Cap Aluminum 680uF 25V 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105°C Ammo Pack
$ 0.443
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1E681B.

JRH Electronics

Datasheet11 pages10 years ago

DigiKey

Electro Sonic

Inventory History

3 month trend:
+20.23%

CAD Models

Download Panasonic EEU-FM1E681B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.443
$ 0.386
$ 0.386
Stock
45,056
82,413
82,413
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
19 mΩ
19 mΩ
19 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.18 A
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Related Parts

PanasonicEEUFM1E681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 680muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE250ETD681MJ20S
KZE Series 25 V 680 uF Ø10x20mm LS=5 mm Radial Aluminum Electrolytic Capacitor
NichiconUHD1E681MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 680muF ±20% 0.394Dia 10.00mm
UPW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 680muF 25V
PanasonicEEUFR1E681L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 680muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR1E681LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Panasonic EEU-FM1E681B provided by its distributors.

Cap Aluminum 680uF 25V 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 680muF ±20% 0.394Dia 10.00mm
Al Lytic Cap, Radial FM Series, Low ESR 25VDC, 680uF, 10x20mm, LS=5mm, T&A ST
ALYTIC CAP,RADIAL FM SERIES, LOW ESR,25VDC,680UF,AMMO,HA<TX

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America