Panasonic EEUFR1V181

Panasonic EEUFR1V181 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1V181.

IHS

Datasheet12 pages10 years ago

Future Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Newark

Inventory History

3 month trend:
-83.49%

CAD Models

Download Panasonic EEUFR1V181 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.183
$ 0.183
Stock
64,870
67,130
67,130
Authorized Distributors
6
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
56 mΩ
56 mΩ
56 mΩ
Life (Hours)
6000 hours
6000 hours
6000 hours
Ripple Current
950 mA
950 mA
950 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFR1V181B
Panasonic EEUFR1V181B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYB350ELL181MHB5D
Cap Aluminum Lytic 180uF 35V 20%( 8 X 11.5mm) Radial 3.5mm 840mA 7000h 105C Bulk
Cap Aluminum Lytic 180uF 35V 20% (8 X 11.5mm) Radial 3.5mm 1200mA 9000h 105C Bulk
KYOCERA AVXUPJ1E181MPD6TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
NichiconUPJ1E181MPD6
180uF 25V 240m惟 卤20% 395mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC1V181
Cap Aluminum 180uF 35V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 180muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEUFR1V181 provided by its distributors.

Panasonic EEUFR1V181 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 180uF 35V 20% (8 X 11.5mm) Radial 3.5mm 950mA 6000h 105C Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 180 UF, TOL 20%,VOL-RTG 35 VDC, RADIAL,8X11.5,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 180uF, 35V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 35 V 180 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic
CAP, 180µF, 35V, 20%; Capacitance:180µF; Voltage Rating:35V; Product Range:FR Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1V181