Panasonic EEUFR1V181B

Panasonic EEUFR1V181B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1V181B.

Newark

Datasheet5 pages10 years ago
Datasheet12 pages10 years ago
Datasheet6 pages10 years ago
Datasheet5 pages13 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Master Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+18.04%

CAD Models

Download Panasonic EEUFR1V181B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKYB350ELL181MHB5D
Cap Aluminum Lytic 180uF 35V 20%( 8 X 11.5mm) Radial 3.5mm 840mA 7000h 105C Bulk
Cap Aluminum Lytic 180uF 35V 20% (8 X 11.5mm) Radial 3.5mm 1200mA 9000h 105C Bulk
KYOCERA AVXUPJ1E181MPD6TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
NichiconUPJ1E181MPD6
180uF 25V 240m惟 卤20% 395mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 180muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1V181
Cap Aluminum 180uF 35V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUFR1V181B provided by its distributors.

Panasonic EEUFR1V181B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 180uF 35V 20% (8 X 11.5mm) Radial 5mm 950mA 6000 hr 105°C Ammo Pack
Avnet Japan
CAPACITOR ALUM ELEC, 180UF, 35V, 20%,CAPACITOR ALUM ELEC, 180UF, 35V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Cap Aluminum Lytic 180uF 35V 20% (8 X 11.5mm) Radial 5mm 0.95A 6000h 105C Ammo
Aluminum Electrolytic Capacitors, 180uF, 35V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 35 V 180 uF Ø 8 x 11.5 mm LS=5 mm 105 °C Low ESR Electrolytic
CAPACITOR ALUM ELEC, 180UF, 35V, 20%, RA; CAPACITOR ALUM ELEC, 180UF, 35V, 20%, RADIAL; Product Range:PANASONIC - FR Series; Capacitance:180µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:11.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Voltage Rating:35V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1V181B