Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFR1J101

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 100muF ±20% 0.394Dia 10.00mm

$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1J101.

IHS

Datasheet12 pages10 years ago

Future Electronics

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-3.05%

CAD Models

Download Panasonic EEUFR1J101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.352
$ 0.319
$ 0.319
Stock
146,867
102,489
102,489
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
63 mΩ
63 mΩ
63 mΩ
Life (Hours)
6000 hours
6000 hours
6000 hours
Ripple Current
761 mA
761 mA
761 mA
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFR1J101B
Panasonic EEUFR1J101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1H101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFR1H101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 100muF ±20% 0.315Dia 8.00mm
United Chemi-ConEGXL500ELL101MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
United Chemi-ConEKYA630ELL101MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
United Chemi-ConEKY-800ELL101MJ16S
Cap Aluminum Lytic 100uF 80V 20% (10 X 16mm) Radial 5mm 600mA 7000h 105°C Bulk
PanasonicEEUFR1H101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Wurth Elektronik860040775006
WCAP-ATUL Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic EEUFR1J101 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 100muF ±20% 0.394Dia 10.00mm
Panasonic EEUFR1J101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 20%, 63V, RADIAL
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 761mA 6000h 105C Bulk
Cap Aluminum 100uF 63V 20% Aluminum Cylindrical Can 5mm 761mA 6000 hr 105°C Bag
Avnet Japan
Panasonic EEU-FR1J101 Electrolytic Capacitor Radial Lead 100µF 63V 10mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 100uF, 63V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 63 V 100 uF 10 x 12.5 mm LS=5 mm 105°C Low ESR Electrolytic
CAP ALUM 100UF 63V 20% 10 X 12.5MM RDL SMD 5MM 761MA
Aluminum Electrolytic Capacitor, 100Uf, 20%, 63V, Radial; Capacitance:100Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:6000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic EEU-FR1J101

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1J101