Panasonic EEUFR1C332S

Panasonic EEUFR1C332S - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1C332S.

IHS

Datasheet12 pages10 years ago

Panasonic

Farnell

JRH Electronics

TME

Inventory History

3 month trend:
-19.50%

CAD Models

Download Panasonic EEUFR1C332S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.903
$ 0.931
$ 0.931
Stock
17,489
15,879
15,879
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
17 mΩ
17 mΩ
17 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.3 A
3.3 A
3.3 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFR1C332L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 3300muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKYB160ELL332MK25S
Cap Aluminum Lytic 3300uF 16V 20%( 12.5 X 25mm) Radial 5mm 2530mA 10000h 105C Bulk
United Chemi-ConEKY-160ELL332MK35S
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 2880mA 10000h 105°C Bulk
3300uF 16V ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFM1C332L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 16V 3300muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPW1C332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 3300muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEUFR1C332S provided by its distributors.

Panasonic EEUFR1C332S - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF, 16V, 20%, RADIAL
Cap Aluminum Lytic 3300uF 16V 20% (16 X 20mm) Radial 7.5mm 3300mA 10000h 105C Bulk
Panasonic EEU-FR1C332S Radial Lead Electrolytic Capacitor 3300µF 16V 20% 16mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
EEU-FR Series 3300 uF 16 V 10 kHrs 105°C Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors, 3300uF, 16V, -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1C332S