Rubycon 16ZLH3300MEFC16X20

3300uF 16V ±20% Plugin, D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLH3300MEFC16X20.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
+81.10%

CAD Models

Download Rubycon 16ZLH3300MEFC16X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.737
$ 0.877
$ 0.877
Stock
9,961
14,059
14,059
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
17 mΩ
17 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.275 A
3.3 A
3.3 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKYB160ELL332MK25S
Cap Aluminum Lytic 3300uF 16V 20%( 12.5 X 25mm) Radial 5mm 2530mA 10000h 105C Bulk
PanasonicEEUFR1C332S
Panasonic EEUFR1C332S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1C332SB
Panasonic EEUFR1C332SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUHE1C332MHD
Cap Aluminum Lytic 3300uF 16V 20%( 12.5 X 35.5mm) Radial 5mm 2880mA 10000h 105C Bulk
United Chemi-ConEKY-160ELL332MK35S
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 2880mA 10000h 105°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF, 16V, 20%, RADIAL

Descriptions

Descriptions of Rubycon 16ZLH3300MEFC16X20 provided by its distributors.

3300uF 16V ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Cap Aluminum Lytic 3300uF 16V 20% (16 X 20mm) Radial 7.5mm 3250mA 10000h 105¡ãC Bulk
CAP ALUM 3300UF 20% 16V RADIAL / 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
CAPACITOR ALUM ELECT, 3300UF, 16V, 20%, RADIAL; Capacitance:3300µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:20mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Life Time @ Temperature:10000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16ZLH3300MEFC 16X20