Rubycon 6.3ZLH6800MEFC16X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
$ 0.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3ZLH6800MEFC16X20.

IHS

Datasheet3 pages3 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+98.63%

CAD Models

Download Rubycon 6.3ZLH6800MEFC16X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.693
$ 0.842
$ 0.842
Stock
20,612
106,380
106,380
Authorized Distributors
4
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
17 mΩ
17 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.275 A
3.3 A
3.3 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFR0J682S
Panasonic EEUFR0J682S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FR0J682SB
Panasonic EEUFR0J682SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN6R3ELL682ML20S
Cap Aluminum Lytic 6800uF 6.3V 20%( 16 X 20mm) Radial 7.5mm 3250mA 10000h 105C Bulk
PanasonicEEUFR0J682L
Panasonic EEUFR0J682L - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYB6R3ELL682ML20S
Cap Aluminum Lytic 6800uF 6.3V 20%( 16 X 20mm) Radial 7.5mm 2610mA 8000h 105C Bulk
KYOCERA AVXUPW0J682MHD
Cap Aluminum Lytic 6800uF 6.3V 20% (16 X 25mm) Radial 7.5mm 2560mA 8000h 105C Automotive Bulk

Descriptions

Descriptions of Rubycon 6.3ZLH6800MEFC16X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
6.8mF 6.3V ±20% 7.5mm 10000h@105°C 2.275A@120Hz TH, 16mm L × 22mm H
CAP ALUM 6800UF 20% 6.3V RADIAL
CAPACITOR, 6800UF, 6.3V; Capacitance:6800µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Life Time @ Temperature:10000 hours @ 105°C; Height:20mm; Diameter:16mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Operating ;RoHS Compliant: Yes
CAPACITOR, 6800UF, 6.3V; Capacitor Application:General Purpose; Capacitance:6800µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Life Time @ Temperature:10000 hours @ 105°C; Height:20mm; Diameter:16mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current:3250mA; External Length / Height:20mm; No. of Pins:2; Operating Lifetime:10000h; Package / Case:Radial; Series:ZLH; Terminal Type:Radial Leaded; Tolerance -:20%; Voltage Rating VDC:6.3V

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG