Panasonic EEUFK1V222

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 2200muF ±20% 0.630Dia 16.00mm
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1V222.

IHS

Datasheet12 pages10 years ago

Future Electronics

Newark

Master Electronics

TME

Inventory History

3 month trend:
-12.52%

CAD Models

Download Panasonic EEUFK1V222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.67
$ 1.055
$ 1.055
Stock
13,391
77,086
77,086
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
2.76 A
1.26 A
1.26 A
Height - Seated (Max)
-
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

NichiconUPA1V222MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
PanasonicEEUFC1V222S
Cap Aluminum Lytic 2200uF 35V 20%( 18 X 25mm) Radial 7.5mm 2740mA 5000h 105C Automotive Bulk
PanasonicEEUFC1E222S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1V222
Capacitor Aluminum 2200uF 35V 20% (16 X 31.5mm) Radial 7.5mm 3010mA 5000h 105C Bulk
United Chemi-ConEGPA250ELL222MK30S
GPA Series 25 V 2200 uF 125°C Ø12.5x25 mm LS=5mm Aluminum Electrolytic Capacitor
KYOCERA AVXUPJ1V222MHD
2200uF 35V 卤20% 2.41A@120Hz Plugin,D16xL37mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEUFK1V222 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 2200muF ±20% 0.630Dia 16.00mm
Panasonic EEUFK1V222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 2760mA 5000 hr 105°C Bulk
Avnet Japan
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 2.76A 5000h 105C Automotive Bag
FK Series 35 V 2200 uF 105°C Ø18x20mm LS=7.5mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2200uF, 35V, -55 to 105¡C
Panasonic SCT
Al Electrolytic Cap 2.2μF 35V ±20%, 7.5mm Pitch, 5000h@105°C, 2.208A@120Hz, 2.76A@100kHz, D16×L25mm TH, 16mm × 25mm × 27mm
CAP, 2200µF, 35V, 20%; Capacitance:2200µF; Voltage Rating:35V; Product Range:FK Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK1V222