Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFK1E332S

Panasonic EEUFK1E332S - Aluminum Electrolytic Capacitors (Radial Lead Type)

$ 1.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1E332S.

IHS

Datasheet12 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

TME

Inventory History

3 month trend:
-1.91%

CAD Models

Download Panasonic EEUFK1E332S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.612
$ 1.14
$ 1.14
Stock
12,488
10,744
10,744
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
2.64 A
1.22 A
1.22 A
Height - Seated (Max)
-
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

KYOCERA AVXUPA1E332MHD6TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF
PanasonicEEUFC1E332
Cap Aluminum 3300uF 25V 20% (16 X 31.5mm) Radial 7.5mm 3010mA 5000h 105°C Bulk
PanasonicEEU-FC1E332S
Cap Aluminum 3300uF 25V 20% (18 X 25mm) Radial 7.5mm 2740mA 5000h 105°C Bulk
NichiconUPM1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 3300muF ±20% 0.630Dia 16.00mm
United Chemi-ConEGPA250ELL332MU35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF
United Chemi-ConEGPA250ELL332ML30S
Cap Aluminum Lytic 3300uF 25V 20%( 16 X 30mm) Radial 7.5mm 0.023 Ohm 3160mA 5000h 125C Automotive Bulk

Descriptions

Descriptions of Panasonic EEUFK1E332S provided by its distributors.

Panasonic EEUFK1E332S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 3300uF 25V 20% (18 X 20mm) Radial 7.5mm 2640mA 5000 hr 105°C Bulk
Avnet Japan
3300UF 25V DC ALUM ELECTROLYTIC CAPACITOR, FK RADIAL SERIES 5000H 18(DIA.)X20MM
3300 F 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3300uF, 25V, -55 to 105¡C
Panasonic SCT
CAP, 3300µF, 25V, 20%; Capacitance:3300µF; Voltage Rating:25V; Product Range:FK Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK1E332S