Panasonic EEE-FC1V220AP

Cap Aluminum 22uF 35V 20% (6.3 X 5.4mm) SMD 140mA 1000h 105°C Embossed T/R
$ 0.184
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1V220AP.

Panasonic

Datasheet2 pages10 years ago

Farnell

element14

element14 APAC

Master Electronics

Inventory History

3 month trend:
+19.12%

CAD Models

Download Panasonic EEE-FC1V220AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.184
$ 0.154
$ 0.154
Stock
108,583
238,696
238,696
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
1 Ω
1 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
140 mA
140 mA
140 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-02-09
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEE-FC1E220P
Aluminum Electrolytic Capacitor, 22 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Can
PanasonicEEE-FC1E220AP
Cap Aluminum 22uF 25V 20% (6.3 X 5.4mm) SMD 140mA 1000h 105°C Embossed T/R
United Chemi-ConEMVY350ADA220MF55G
Cap Aluminum Lytic 22uF 35V 20%( 6.3 X 5.2mm) SMD 140mA 1000h 105C Automotive T/R
United Chemi-ConEMVY250ADA220MF55G
Cap Aluminum Lytic 22uF 25V 20%( 6.3 X 5.2mm) SMD 140mA 1000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 35 V DC, WG SERIES 1000H 6.3(DIA.)X5.4MM
WG Series 22 uF 25 V 105°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap

Descriptions

Descriptions of Panasonic EEE-FC1V220AP provided by its distributors.

Cap Aluminum 22uF 35V 20% (6.3 X 5.4mm) SMD 140mA 1000h 105°C Embossed T/R
Panasonic EEEFC1V220AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
FC Series 35 V 22 uF 105 °C Ø 6.3 x 5.4 mm SMT Aluminum Electrolytic Cap
22uF 35V 105mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 35V, 22µF, -40¡C to +105¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFC1V220AP