Panasonic EEUFC1H220B

Panasonic EEUFC1H220B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1H220B.

IHS

Datasheet17 pages8 years ago

Panasonic

TME

Inventory History

3 month trend:
-43.73%

CAD Models

Download Panasonic EEUFC1H220B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.08
$ 0.08
Stock
1,125
185,652
185,652
Authorized Distributors
3
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.3 Ω
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
155 mA
65 mA
65 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFC1H220H
Cap Aluminum Lytic 22uF 50V 20%( 5 X 11mm) Radial 2.5mm 155mA 1000h 105C Automotive Ammo
PanasonicEEUFC1H220
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1J220
Capacitor Aluminum Electrolytic 22uF 63 Volt 20% (6.3 X 11.2mm) Radial 2.5 mm 240mA 1000h 105C Bulk
22uF 50V 卤20% 110mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVY1J220MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 63 V, VY SERIES 1000H 5 (DIA.) X 11MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF

Descriptions

Descriptions of Panasonic EEUFC1H220B provided by its distributors.

Panasonic EEUFC1H220B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 5mm 155mA 1000h 105C Automotive Ammo
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 22uF, 50V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1H220B.