Descriptions of Panasonic EEUFC1H220 provided by its distributors.
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Panasonic EEUFC1H220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 20%, 50V, RADIAL
Cap Aluminum 22uF 50V 20% (5 X 11mm) Radial 2mm 155mA 1000 hr 105°C Bulk
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 22 UF, TOL 20%,VOL-RTG 50 VDC, RADIAL,5X11,BULK
Electrolytic capacitor, 22 µF, 50 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 155mA 1000h 105C Automotive Bag
Aluminum Electrolytic Capacitors, 22uF, 50V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 50 V 22 uF Ø 5 x 11 mm LS=2 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitor, 22Uf, 20%, 50V, Radial; Capacitance:22Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Series Name:Fc Rohs Compliant: Yes |Panasonic EEU-FC1H220.